Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA3015,115
BGA3015,115
Extended
* Images are for reference only
BGA3015,115
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGA3015,115
JLCPCB Part #
C2654191
Package
SOT-89-3
Description
15dB 2.6dB 5MHz~1GHz 5V~8V 70mA Linearization design、Bias control circuit SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOT-89-3
Frequency Range5MHz~1GHz
Voltage - Supply5V~8V
FeaturesLinearization design、Bias control circuit
Noise Figure2.6dB
Current - Supply70mA
Gain15dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA3015,115
BGA3015,115

* Images are for reference only

BGA3015,115

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA3015,115
JLCPCB Part #
C2654191
Package
SOT-89-3
Description
15dB 2.6dB 5MHz~1GHz 5V~8V 70mA Linearization design、Bias control circuit SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA3015,115

* Images are for reference only

BGA3015,115
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA3015,115
JLCPCB Part #
C2654191
Package
SOT-89-3
Description
15dB 2.6dB 5MHz~1GHz 5V~8V 70mA Linearization design、Bias control circuit SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA3015,115 Specifications

BGA3015,115 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOT-89-3
Frequency Range5MHz~1GHz
Voltage - Supply5V~8V
FeaturesLinearization design、Bias control circuit
Noise Figure2.6dB
Current - Supply70mA
Gain15dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA3015,115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA3015,115 Documents

BGA3015,115 datasheets or manufacturer documentation.

Datasheet: BGA3015,115 Datasheet (PDF)

BGA3015,115 Schematic Symbol & PCB Footprint

The BGA3015,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.