Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF37C73IDSGT
TRF37C73IDSGT - 1
TRF37C73IDSGT - 2
TRF37C73IDSGT - 3
Extended1/3
* Images are for reference only
TRF37C73IDSGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF37C73IDSGT
JLCPCB Part #
C2654174
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 13dB 16.5dBm 18.5dB 19dB 1MHz~6GHz 28.5dBm 3.5dB 3V~3.45V 55mA Low-power mode、Bias control circuit WSON-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Frequency Range1MHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss19dB
Voltage - Supply3V~3.45V
Output return loss13dB
FeaturesLow-power mode、Bias control circuit
P1dB16.5dBm
Noise Figure3.5dB
Current - Supply55mA
IP328.5dBm
Gain18.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF37C73IDSGT
TRF37C73IDSGT

* Images are for reference only

TRF37C73IDSGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF37C73IDSGT
JLCPCB Part #
C2654174
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 13dB 16.5dBm 18.5dB 19dB 1MHz~6GHz 28.5dBm 3.5dB 3V~3.45V 55mA Low-power mode、Bias control circuit WSON-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF37C73IDSGT

* Images are for reference only

TRF37C73IDSGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF37C73IDSGT
JLCPCB Part #
C2654174
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 13dB 16.5dBm 18.5dB 19dB 1MHz~6GHz 28.5dBm 3.5dB 3V~3.45V 55mA Low-power mode、Bias control circuit WSON-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF37C73IDSGT Specifications

TRF37C73IDSGT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Frequency Range1MHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss19dB
Voltage - Supply3V~3.45V
Output return loss13dB
FeaturesLow-power mode、Bias control circuit
P1dB16.5dBm
Noise Figure3.5dB
Current - Supply55mA
IP328.5dBm
Gain18.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF37C73IDSGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF37C73IDSGT Documents

TRF37C73IDSGT datasheets or manufacturer documentation.

Datasheet: TRF37C73IDSGT Datasheet (PDF)

TRF37C73IDSGT Schematic Symbol & PCB Footprint

The TRF37C73IDSGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.