
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | pSemi | |
| Package | - | |
| Insertion Loss | 2.2dB | |
| Frequency Range | 9kHz~55GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 0dB~31.5dB | |
| Step Size | 0.5dB、1dB | |
| Features | Electrostatic protection、Digitally programmable attenuation、Multi-step attenuation、Digital control interface、Parallel control interface | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PE43508A-V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | pSemi | |
| Package | - | |
| Insertion Loss | 2.2dB | |
| Frequency Range | 9kHz~55GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 0dB~31.5dB | |
| Step Size | 0.5dB、1dB | |
| Features | Electrostatic protection、Digitally programmable attenuation、Multi-step attenuation、Digital control interface、Parallel control interface | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE43508A-V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PE43508A-V datasheets or manufacturer documentation.
Datasheet: PE43508A-V Datasheet (PDF)
The PE43508A-V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.