
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 125mW | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 0dB | |
| Step Size | 1dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAT1632-C-0DB-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 125mW | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 0dB | |
| Step Size | 1dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAT1632-C-0DB-T1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAT1632-C-0DB-T1 datasheets or manufacturer documentation.
Datasheet: PAT1632-C-0DB-T1 Datasheet (PDF)
The PAT1632-C-0DB-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.