Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. F1958NBGK8
F1958NBGK8 - 1
F1958NBGK8 - 2
F1958NBGK8 - 3
Extended1/3
* Images are for reference only
F1958NBGK8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1958NBGK8
JLCPCB Part #
C2654126
Package
QFN-24-EP(4x4)
Description
-40℃~+105℃ 0.25dB、0.5dB、1dB 1.2dB、1.5dB、1.7dB、2.2dB、2.6dB、3dB 1MHz~6GHz 31.75dB 50Ω Electrostatic protection、Digitally programmable attenuation、Multi-step attenuation、Digital control interface、Parallel control interface QFN-24-EP(4x4) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Insertion Loss1.2dB、1.5dB、1.7dB、2.2dB、2.6dB、3dB
Frequency Range1MHz~6GHz
Operating Temperature-40℃~+105℃
Attenuation Value31.75dB
Step Size0.25dB、0.5dB、1dB
FeaturesElectrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. F1958NBGK8
F1958NBGK8

* Images are for reference only

F1958NBGK8

Extended
Manufacturer

RENESAS

MFR.Part #
F1958NBGK8
JLCPCB Part #
C2654126
Package
QFN-24-EP(4x4)
Description
-40℃~+105℃ 0.25dB、0.5dB、1dB 1.2dB、1.5dB、1.7dB、2.2dB、2.6dB、3dB 1MHz~6GHz 31.75dB 50Ω Electrostatic protection、Digitally programmable attenuation、Multi-step attenuation、Digital control interface、Parallel control interface QFN-24-EP(4x4) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1958NBGK8

* Images are for reference only

F1958NBGK8
Extended
Manufacturer

RENESAS

MFR.Part #
F1958NBGK8
JLCPCB Part #
C2654126
Package
QFN-24-EP(4x4)
Description
-40℃~+105℃ 0.25dB、0.5dB、1dB 1.2dB、1.5dB、1.7dB、2.2dB、2.6dB、3dB 1MHz~6GHz 31.75dB 50Ω Electrostatic protection、Digitally programmable attenuation、Multi-step attenuation、Digital control interface、Parallel control interface QFN-24-EP(4x4) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1958NBGK8 Specifications

F1958NBGK8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Insertion Loss1.2dB、1.5dB、1.7dB、2.2dB、2.6dB、3dB
Frequency Range1MHz~6GHz
Operating Temperature-40℃~+105℃
Attenuation Value31.75dB
Step Size0.25dB、0.5dB、1dB
FeaturesElectrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1958NBGK8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1958NBGK8 Documents

F1958NBGK8 datasheets or manufacturer documentation.

Datasheet: F1958NBGK8 Datasheet (PDF)

F1958NBGK8 Schematic Symbol & PCB Footprint

The F1958NBGK8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.