
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | STANDEXMEDER | |
| Package | SMD,10.2x30.2mm | |
| Operating Temperature | -40℃~+100℃ | |
| Length | 30.2mm | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 1kV@AC、1kV@DC | |
| Width | 10.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KT12-1A-40L-SMD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | STANDEXMEDER | |
| Package | SMD,10.2x30.2mm | |
| Operating Temperature | -40℃~+100℃ | |
| Length | 30.2mm | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 1kV@AC、1kV@DC | |
| Width | 10.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KT12-1A-40L-SMD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KT12-1A-40L-SMD datasheets or manufacturer documentation.
Datasheet: KT12-1A-40L-SMD Datasheet (PDF)
The KT12-1A-40L-SMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.