Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. INA231AIYFDR
INA231AIYFDR - 1
INA231AIYFDR - 2
INA231AIYFDR - 3
Extended1/3
* Images are for reference only
INA231AIYFDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA231AIYFDR
JLCPCB Part #
C2653841
Package
DSBGA-12(1.65x1.39)
Description
-40℃~+125℃@(Ta) 2 2.7V~5.5V 28ms 330uA Monitor No Open Drain DSBGA-12(1.65x1.39) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageDSBGA-12(1.65x1.39)
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored2
Reset Timeout28ms
Threshold Voltage2V
Voltage - Supply2.7V~5.5V
Output TypeOpen-drain
Quiescent Current330uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. INA231AIYFDR
INA231AIYFDR

* Images are for reference only

INA231AIYFDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA231AIYFDR
JLCPCB Part #
C2653841
Package
DSBGA-12(1.65x1.39)
Description
-40℃~+125℃@(Ta) 2 2.7V~5.5V 28ms 330uA Monitor No Open Drain DSBGA-12(1.65x1.39) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA231AIYFDR

* Images are for reference only

INA231AIYFDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA231AIYFDR
JLCPCB Part #
C2653841
Package
DSBGA-12(1.65x1.39)
Description
-40℃~+125℃@(Ta) 2 2.7V~5.5V 28ms 330uA Monitor No Open Drain DSBGA-12(1.65x1.39) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA231AIYFDR Specifications

INA231AIYFDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageDSBGA-12(1.65x1.39)
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored2
Reset Timeout28ms
Threshold Voltage2V
Voltage - Supply2.7V~5.5V
Output TypeOpen-drain
Quiescent Current330uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA231AIYFDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA231AIYFDR Documents

INA231AIYFDR datasheets or manufacturer documentation.

Datasheet: INA231AIYFDR Datasheet (PDF)

INA231AIYFDR Schematic Symbol & PCB Footprint

The INA231AIYFDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.