


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10(3x3) | |
| Voltage Rating | 4.5V~5.5V | |
| FET Type | Integrated FET | |
| Trigger Current | 1A~5A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 28mΩ | |
| Length | 3mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection | |
| Height | 1mm | |
| Width | 3mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS259231DRCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10(3x3) | |
| Voltage Rating | 4.5V~5.5V | |
| FET Type | Integrated FET | |
| Trigger Current | 1A~5A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 28mΩ | |
| Length | 3mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection | |
| Height | 1mm | |
| Width | 3mm | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS259231DRCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS259231DRCR datasheets or manufacturer documentation.
Datasheet: TPS259231DRCR Datasheet (PDF)
The TPS259231DRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.