Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IX4428MTR
IX4428MTR - 1
IX4428MTR - 2
IX4428MTR - 3
Extended1/3
* Images are for reference only
IX4428MTR
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IX4428MTR
JLCPCB Part #
C2653818
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 1.5A 1.5A 10ns 2 2.4V 35ns 35ns 4.5V~30V 800mV 8ns IGBT、MOSFET Low Side DFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL35ns
Driven ConfigurationLow Side
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)600uA
Fall Time8ns
Rise Time10ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~30V
Propagation Delay tpLH35ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IX4428MTR
IX4428MTR

* Images are for reference only

IX4428MTR

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IX4428MTR
JLCPCB Part #
C2653818
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 1.5A 1.5A 10ns 2 2.4V 35ns 35ns 4.5V~30V 800mV 8ns IGBT、MOSFET Low Side DFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IX4428MTR

* Images are for reference only

IX4428MTR
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IX4428MTR
JLCPCB Part #
C2653818
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 1.5A 1.5A 10ns 2 2.4V 35ns 35ns 4.5V~30V 800mV 8ns IGBT、MOSFET Low Side DFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IX4428MTR Specifications

IX4428MTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL35ns
Driven ConfigurationLow Side
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)600uA
Fall Time8ns
Rise Time10ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~30V
Propagation Delay tpLH35ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IX4428MTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IX4428MTR Documents

IX4428MTR datasheets or manufacturer documentation.

Datasheet: IX4428MTR Datasheet (PDF)

IX4428MTR Schematic Symbol & PCB Footprint

The IX4428MTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.