


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-12 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 1.2A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.48V~1.76V | |
| Quiescent Current(Iq) | 90uA | |
| Fall Time | 3.5ns | |
| Rise Time | 7ns | |
| Input Logic Level - High | 1.89V~2.18V | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in bootstrap diode | |
| Current - Output Low(IOL) | 5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMG1205YFXR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-12 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 1.2A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.48V~1.76V | |
| Quiescent Current(Iq) | 90uA | |
| Fall Time | 3.5ns | |
| Rise Time | 7ns | |
| Input Logic Level - High | 1.89V~2.18V | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in bootstrap diode | |
| Current - Output Low(IOL) | 5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG1205YFXR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMG1205YFXR datasheets or manufacturer documentation.
Datasheet: LMG1205YFXR Datasheet (PDF)
The LMG1205YFXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.