Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BSP762TXUMA1
BSP762TXUMA1 - 1
BSP762TXUMA1 - 2
BSP762TXUMA1 - 3
Extended1/3
* Images are for reference only
BSP762TXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BSP762TXUMA1
JLCPCB Part #
C2653781
Package
SOP-8
Description
-40℃~+150℃ 1 100mΩ 2A 5V~34V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overtemperature protection (OTP) SOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSOP-8
TypeHigh Side Switch
Number of Channels1
Voltage - Supply5V~34V
Operating Temperature --40℃~+150℃
Maximum Continuous Current2A
FeaturesOvervoltage protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection
RDS(on)100mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BSP762TXUMA1
BSP762TXUMA1

* Images are for reference only

BSP762TXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSP762TXUMA1
JLCPCB Part #
C2653781
Package
SOP-8
Description
-40℃~+150℃ 1 100mΩ 2A 5V~34V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overtemperature protection (OTP) SOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSP762TXUMA1

* Images are for reference only

BSP762TXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSP762TXUMA1
JLCPCB Part #
C2653781
Package
SOP-8
Description
-40℃~+150℃ 1 100mΩ 2A 5V~34V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overtemperature protection (OTP) SOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSP762TXUMA1 Specifications

BSP762TXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSOP-8
TypeHigh Side Switch
Number of Channels1
Voltage - Supply5V~34V
Operating Temperature --40℃~+150℃
Maximum Continuous Current2A
FeaturesOvervoltage protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection
RDS(on)100mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSP762TXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSP762TXUMA1 Documents

BSP762TXUMA1 datasheets or manufacturer documentation.

Datasheet: BSP762TXUMA1 Datasheet (PDF)

BSP762TXUMA1 Schematic Symbol & PCB Footprint

The BSP762TXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.