


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-10(3x3) | |
| Clock Frequency | 1.6MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Current | 400uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65137ADSCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-10(3x3) | |
| Clock Frequency | 1.6MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Current | 400uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65137ADSCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65137ADSCR datasheets or manufacturer documentation.
Datasheet: TPS65137ADSCR Datasheet (PDF)
The TPS65137ADSCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.