
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | NXP Semicon | |
| Package | TQFP-64(10x10) | |
| Display Configurations(bit) | 40x4 bit | |
| Operating Temperature | -40℃~+95℃ | |
| Bias | 1/3,1/2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 3.5uA | |
| Interface | I²C | |
| Display Configurations(Segment) | 40 Segment |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA85176H/Q900/1,5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | NXP Semicon | |
| Package | TQFP-64(10x10) | |
| Display Configurations(bit) | 40x4 bit | |
| Operating Temperature | -40℃~+95℃ | |
| Bias | 1/3,1/2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 3.5uA | |
| Interface | I²C | |
| Display Configurations(Segment) | 40 Segment |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA85176H/Q900/1,5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCA85176H/Q900/1,5 datasheets or manufacturer documentation.
Datasheet: PCA85176H/Q900/1,5 Datasheet (PDF)
The PCA85176H/Q900/1,5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.