
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~20V | |
| Operating Temperature - | -40℃~+125℃ | |
| Control Input Logic | Active High |

* Images are for reference only
ISL6146CFUZ-TK
Extended- Manufacturer
- MFR.Part #
- ISL6146CFUZ-TK
- JLCPCB Part #
- C2653656
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 3V~20V Active High MSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6146CFUZ-TK
- JLCPCB Part #
- C2653656
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 3V~20V Active High MSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6146CFUZ-TK Specifications
ISL6146CFUZ-TK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~20V | |
| Operating Temperature - | -40℃~+125℃ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6146CFUZ-TK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6146CFUZ-TK Documents
ISL6146CFUZ-TK datasheets or manufacturer documentation.
Datasheet: ISL6146CFUZ-TK Datasheet (PDF)
ISL6146CFUZ-TK Schematic Symbol & PCB Footprint
The ISL6146CFUZ-TK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.