Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS2391DGKR
TPS2391DGKR
Extended
* Images are for reference only
TPS2391DGKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2391DGKR
JLCPCB Part #
C2653587
Package
VSSOP-8-0.65mm
Description
-36V -40℃~+85℃@(Tj) -80V~-36V 1 1mA Active Low No No Open Drain Power Supervisor VSSOP-8-0.65mm Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Operating Temperature-40℃~+85℃@(Tj)
Number of Voltages Monitored1
ChipTypePower Supervisor
Threshold Voltage-36V
WatchdogNo
Voltage - Supply-80V~-36V
Output TypeOpen Drain
Manual ResetNo
Quiescent Current1mA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS2391DGKR
TPS2391DGKR

* Images are for reference only

TPS2391DGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2391DGKR
JLCPCB Part #
C2653587
Package
VSSOP-8-0.65mm
Description
-36V -40℃~+85℃@(Tj) -80V~-36V 1 1mA Active Low No No Open Drain Power Supervisor VSSOP-8-0.65mm Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2391DGKR

* Images are for reference only

TPS2391DGKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2391DGKR
JLCPCB Part #
C2653587
Package
VSSOP-8-0.65mm
Description
-36V -40℃~+85℃@(Tj) -80V~-36V 1 1mA Active Low No No Open Drain Power Supervisor VSSOP-8-0.65mm Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2391DGKR Specifications

TPS2391DGKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Operating Temperature-40℃~+85℃@(Tj)
Number of Voltages Monitored1
ChipTypePower Supervisor
Threshold Voltage-36V
WatchdogNo
Voltage - Supply-80V~-36V
Output TypeOpen Drain
Manual ResetNo
Quiescent Current1mA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2391DGKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2391DGKR Documents

TPS2391DGKR datasheets or manufacturer documentation.

Datasheet: TPS2391DGKR Datasheet (PDF)

TPS2391DGKR Schematic Symbol & PCB Footprint

The TPS2391DGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.