
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Current monitor | |
| Reset Timeout | 3.4ms | |
| Threshold Voltage | 2.32V | |
| Voltage - Supply | 2.5V~18V | |
| Output Type | Open-drain | |
| Quiescent Current | 1.4mA | |
| Reset Active Level | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS24713DGSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Current monitor | |
| Reset Timeout | 3.4ms | |
| Threshold Voltage | 2.32V | |
| Voltage - Supply | 2.5V~18V | |
| Output Type | Open-drain | |
| Quiescent Current | 1.4mA | |
| Reset Active Level | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS24713DGSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS24713DGSR datasheets or manufacturer documentation.
Datasheet: TPS24713DGSR Datasheet (PDF)
The TPS24713DGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.