Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. POWERSTEP01TR
POWERSTEP01TR - 1
POWERSTEP01TR - 2
POWERSTEP01TR - 3
Extended1/3
* Images are for reference only
POWERSTEP01TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
POWERSTEP01TR
JLCPCB Part #
C2653554
Package
VFQFPN-89(11x14)
Description
-40℃~+150℃ 10A 128 16mΩ 2 7.5V~15V 7.5V~85V Bipolar Driver SPI Yes VFQFPN-89(11x14) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackageVFQFPN-89(11x14)
Motor Drive Voltage(Vm)7.5V~85V
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution128
Output Current10A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection、Thermal warning
Drive TypeBipolar Driver
Control Voltage7.5V~15V
RDS(on)16mΩ
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. POWERSTEP01TR
POWERSTEP01TR

* Images are for reference only

POWERSTEP01TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
POWERSTEP01TR
JLCPCB Part #
C2653554
Package
VFQFPN-89(11x14)
Description
-40℃~+150℃ 10A 128 16mΩ 2 7.5V~15V 7.5V~85V Bipolar Driver SPI Yes VFQFPN-89(11x14) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

POWERSTEP01TR

* Images are for reference only

POWERSTEP01TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
POWERSTEP01TR
JLCPCB Part #
C2653554
Package
VFQFPN-89(11x14)
Description
-40℃~+150℃ 10A 128 16mΩ 2 7.5V~15V 7.5V~85V Bipolar Driver SPI Yes VFQFPN-89(11x14) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

POWERSTEP01TR Specifications

POWERSTEP01TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackageVFQFPN-89(11x14)
Motor Drive Voltage(Vm)7.5V~85V
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution128
Output Current10A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection、Thermal warning
Drive TypeBipolar Driver
Control Voltage7.5V~15V
RDS(on)16mΩ
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the POWERSTEP01TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

POWERSTEP01TR Documents

POWERSTEP01TR datasheets or manufacturer documentation.

Datasheet: POWERSTEP01TR Datasheet (PDF)

POWERSTEP01TR Schematic Symbol & PCB Footprint

The POWERSTEP01TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.