Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. VT1697SBFQX
VT1697SBFQX
Extended
* Images are for reference only
VT1697SBFQX
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
VT1697SBFQX
JLCPCB Part #
C2653491
Package
FCQFN-16(3.75x6)
Description
-40℃~+125℃ 1.71V~1.98V 80A Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) FCQFN-16(3.75x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageFCQFN-16(3.75x6)
Operating Temperature-40℃~+125℃
Voltage - Supply1.71V~1.98V
Current - Output High(IOH)80A
FeaturesEnable shutdown
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low200mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. VT1697SBFQX
VT1697SBFQX

* Images are for reference only

VT1697SBFQX

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
VT1697SBFQX
JLCPCB Part #
C2653491
Package
FCQFN-16(3.75x6)
Description
-40℃~+125℃ 1.71V~1.98V 80A Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) FCQFN-16(3.75x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VT1697SBFQX

* Images are for reference only

VT1697SBFQX
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
VT1697SBFQX
JLCPCB Part #
C2653491
Package
FCQFN-16(3.75x6)
Description
-40℃~+125℃ 1.71V~1.98V 80A Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) FCQFN-16(3.75x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VT1697SBFQX Specifications

VT1697SBFQX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageFCQFN-16(3.75x6)
Operating Temperature-40℃~+125℃
Voltage - Supply1.71V~1.98V
Current - Output High(IOH)80A
FeaturesEnable shutdown
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low200mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VT1697SBFQX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VT1697SBFQX Documents

VT1697SBFQX datasheets or manufacturer documentation.

Datasheet: VT1697SBFQX Datasheet (PDF)

VT1697SBFQX Schematic Symbol & PCB Footprint

The VT1697SBFQX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.