Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. L6206D013TR
L6206D013TR - 1
L6206D013TR - 2
L6206D013TR - 3
Extended1/3
* Images are for reference only
L6206D013TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6206D013TR
JLCPCB Part #
C2653489
Package
SO-24-300mil
Description
-300mV~800mV -40℃~+150℃ 100ns 2 2V~7V 300ns 40ns 40ns 5mA 7.1A 8V~52V Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost Full Bridge MOSFET SO-24-300mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackageSO-24-300mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL300ns
Driven ConfigurationFull Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low-300mV~800mV
Quiescent Current(Iq)5mA
Fall Time40ns
Rise Time40ns
Input Logic Level - High2V~7V
Voltage - Supply8V~52V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Propagation Delay tpLH100ns
Current - Output Low(IOL)7.1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. L6206D013TR
L6206D013TR

* Images are for reference only

L6206D013TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6206D013TR
JLCPCB Part #
C2653489
Package
SO-24-300mil
Description
-300mV~800mV -40℃~+150℃ 100ns 2 2V~7V 300ns 40ns 40ns 5mA 7.1A 8V~52V Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost Full Bridge MOSFET SO-24-300mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6206D013TR

* Images are for reference only

L6206D013TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6206D013TR
JLCPCB Part #
C2653489
Package
SO-24-300mil
Description
-300mV~800mV -40℃~+150℃ 100ns 2 2V~7V 300ns 40ns 40ns 5mA 7.1A 8V~52V Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost Full Bridge MOSFET SO-24-300mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6206D013TR Specifications

L6206D013TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackageSO-24-300mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL300ns
Driven ConfigurationFull Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low-300mV~800mV
Quiescent Current(Iq)5mA
Fall Time40ns
Rise Time40ns
Input Logic Level - High2V~7V
Voltage - Supply8V~52V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Propagation Delay tpLH100ns
Current - Output Low(IOL)7.1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6206D013TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6206D013TR Documents

L6206D013TR datasheets or manufacturer documentation.

Datasheet: L6206D013TR Datasheet (PDF)

L6206D013TR Schematic Symbol & PCB Footprint

The L6206D013TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.