Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CSD97370Q5M
CSD97370Q5M - 1
CSD97370Q5M - 2
CSD97370Q5M - 3
Extended1/3
* Images are for reference only
CSD97370Q5M
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CSD97370Q5M
JLCPCB Part #
C2653482
Package
LSON-22-EP(5x6)
Description
-40℃~+125℃ 1 100uA 200kHz~2MHz 3.3V~22V 40A 5.5V Buck Buck Built-in Fixed Yes LSON-22-EP(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageLSON-22-EP(5x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~2MHz
Voltage - Supply3.3V~22V
Output TypeFixed
Output Current40A
Quiescent Current100uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CSD97370Q5M
CSD97370Q5M

* Images are for reference only

CSD97370Q5M

Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD97370Q5M
JLCPCB Part #
C2653482
Package
LSON-22-EP(5x6)
Description
-40℃~+125℃ 1 100uA 200kHz~2MHz 3.3V~22V 40A 5.5V Buck Buck Built-in Fixed Yes LSON-22-EP(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD97370Q5M

* Images are for reference only

CSD97370Q5M
Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD97370Q5M
JLCPCB Part #
C2653482
Package
LSON-22-EP(5x6)
Description
-40℃~+125℃ 1 100uA 200kHz~2MHz 3.3V~22V 40A 5.5V Buck Buck Built-in Fixed Yes LSON-22-EP(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD97370Q5M Specifications

CSD97370Q5M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageLSON-22-EP(5x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~2MHz
Voltage - Supply3.3V~22V
Output TypeFixed
Output Current40A
Quiescent Current100uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSD97370Q5M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSD97370Q5M Documents

CSD97370Q5M datasheets or manufacturer documentation.

Datasheet: CSD97370Q5M Datasheet (PDF)

CSD97370Q5M Schematic Symbol & PCB Footprint

The CSD97370Q5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.