
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Features | LED open-circuit protection、Built-in soft-start | |
| Input Voltage | 4.5V~24V | |
| Switch Frequency | 68kHz | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC2872DWTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Features | LED open-circuit protection、Built-in soft-start | |
| Input Voltage | 4.5V~24V | |
| Switch Frequency | 68kHz | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2872DWTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC2872DWTR datasheets or manufacturer documentation.
Datasheet: UC2872DWTR Datasheet (PDF)
The UC2872DWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.