
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Vishay Intertech | |
| Package | MLP66-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 720mV~1.1V | |
| Quiescent Current(Iq) | 290uA | |
| Input Logic Level - High | 2.2V~2.7V | |
| Voltage - Supply | 4.5V~18V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIC789ACD-T1-GE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Vishay Intertech | |
| Package | MLP66-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 720mV~1.1V | |
| Quiescent Current(Iq) | 290uA | |
| Input Logic Level - High | 2.2V~2.7V | |
| Voltage - Supply | 4.5V~18V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIC789ACD-T1-GE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIC789ACD-T1-GE3 datasheets or manufacturer documentation.
Datasheet: SIC789ACD-T1-GE3 Datasheet (PDF)
The SIC789ACD-T1-GE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.