Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BTM7740GXUMA1
BTM7740GXUMA1
Extended
* Images are for reference only
BTM7740GXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTM7740GXUMA1
JLCPCB Part #
C2653445
Package
DSO-28
Description
-40℃~+150℃@(Tj) 1.8V~42V Half-Bridge MOSFET Over Temperature Protection、Short Circuit Protection DSO-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-28
Operating Temperature-40℃~+150℃@(Tj)
Driven ConfigurationHalf-Bridge
Voltage - Supply1.8V~42V
Load TypeMOSFET
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BTM7740GXUMA1
BTM7740GXUMA1

* Images are for reference only

BTM7740GXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTM7740GXUMA1
JLCPCB Part #
C2653445
Package
DSO-28
Description
-40℃~+150℃@(Tj) 1.8V~42V Half-Bridge MOSFET Over Temperature Protection、Short Circuit Protection DSO-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTM7740GXUMA1

* Images are for reference only

BTM7740GXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTM7740GXUMA1
JLCPCB Part #
C2653445
Package
DSO-28
Description
-40℃~+150℃@(Tj) 1.8V~42V Half-Bridge MOSFET Over Temperature Protection、Short Circuit Protection DSO-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTM7740GXUMA1 Specifications

BTM7740GXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-28
Operating Temperature-40℃~+150℃@(Tj)
Driven ConfigurationHalf-Bridge
Voltage - Supply1.8V~42V
Load TypeMOSFET
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTM7740GXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTM7740GXUMA1 Documents

BTM7740GXUMA1 datasheets or manufacturer documentation.

BTM7740GXUMA1 Schematic Symbol & PCB Footprint

The BTM7740GXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.