Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TLE94106ESXUMA1
TLE94106ESXUMA1 - 1
TLE94106ESXUMA1 - 2
TLE94106ESXUMA1 - 3
Extended1/3
* Images are for reference only
TLE94106ESXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE94106ESXUMA1
JLCPCB Part #
C2653437
Package
TSDSO-24
Description
-40℃~+150℃ 100nA 5.5V~18V Half-Bridge MOSFET Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTSDSO-24
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Quiescent Current(Iq)100nA
Voltage - Supply5.5V~18V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TLE94106ESXUMA1
TLE94106ESXUMA1

* Images are for reference only

TLE94106ESXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE94106ESXUMA1
JLCPCB Part #
C2653437
Package
TSDSO-24
Description
-40℃~+150℃ 100nA 5.5V~18V Half-Bridge MOSFET Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE94106ESXUMA1

* Images are for reference only

TLE94106ESXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE94106ESXUMA1
JLCPCB Part #
C2653437
Package
TSDSO-24
Description
-40℃~+150℃ 100nA 5.5V~18V Half-Bridge MOSFET Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE94106ESXUMA1 Specifications

TLE94106ESXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTSDSO-24
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Quiescent Current(Iq)100nA
Voltage - Supply5.5V~18V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE94106ESXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE94106ESXUMA1 Documents

TLE94106ESXUMA1 datasheets or manufacturer documentation.

Datasheet: TLE94106ESXUMA1 Datasheet (PDF)

TLE94106ESXUMA1 Schematic Symbol & PCB Footprint

The TLE94106ESXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.