
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Input Voltage | 4.5V~25V | |
| Driver Type | CCFL Controller | |
| Switch Frequency | 80kHz~160kHz | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3973PWTRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Input Voltage | 4.5V~25V | |
| Driver Type | CCFL Controller | |
| Switch Frequency | 80kHz~160kHz | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3973PWTRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3973PWTRG4 datasheets or manufacturer documentation.
Datasheet: UCC3973PWTRG4 Datasheet (PDF)
The UCC3973PWTRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.