Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET8501VRGPT
ONET8501VRGPT
Extended
* Images are for reference only
ONET8501VRGPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ONET8501VRGPT
JLCPCB Part #
C2653415
Package
QFN-20(4x4)
Description
-40℃~+85℃ 1 11.3Gbps 2.95V~3.6V 20mA 90mA QFN-20(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageQFN-20(4x4)
Operating Temperature-40℃~+85℃
Data Rate11.3Gbps
Number of Channels1
Voltage - Supply2.95V~3.6V
Bias Current20mA
FeaturesInput equalization、APC loop control
Current - Supply90mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET8501VRGPT
ONET8501VRGPT

* Images are for reference only

ONET8501VRGPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET8501VRGPT
JLCPCB Part #
C2653415
Package
QFN-20(4x4)
Description
-40℃~+85℃ 1 11.3Gbps 2.95V~3.6V 20mA 90mA QFN-20(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET8501VRGPT

* Images are for reference only

ONET8501VRGPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET8501VRGPT
JLCPCB Part #
C2653415
Package
QFN-20(4x4)
Description
-40℃~+85℃ 1 11.3Gbps 2.95V~3.6V 20mA 90mA QFN-20(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET8501VRGPT Specifications

ONET8501VRGPT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageQFN-20(4x4)
Operating Temperature-40℃~+85℃
Data Rate11.3Gbps
Number of Channels1
Voltage - Supply2.95V~3.6V
Bias Current20mA
FeaturesInput equalization、APC loop control
Current - Supply90mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ONET8501VRGPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ONET8501VRGPT Documents

ONET8501VRGPT datasheets or manufacturer documentation.

Datasheet: ONET8501VRGPT Datasheet (PDF)

ONET8501VRGPT Schematic Symbol & PCB Footprint

The ONET8501VRGPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.