Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET4201LDRGET
ONET4201LDRGET
Extended
* Images are for reference only
ONET4201LDRGET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ONET4201LDRGET
JLCPCB Part #
C2653389
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 1 100mA 3V~3.6V 4.25Gbps 55mA APC loop control VQFN-24(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Operating Temperature-40℃~+85℃
Data Rate4.25Gbps
Number of Channels1
Voltage - Supply3V~3.6V
Bias Current100mA
FeaturesAPC loop control
Current - Supply55mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET4201LDRGET
ONET4201LDRGET

* Images are for reference only

ONET4201LDRGET

Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET4201LDRGET
JLCPCB Part #
C2653389
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 1 100mA 3V~3.6V 4.25Gbps 55mA APC loop control VQFN-24(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET4201LDRGET

* Images are for reference only

ONET4201LDRGET
Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET4201LDRGET
JLCPCB Part #
C2653389
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 1 100mA 3V~3.6V 4.25Gbps 55mA APC loop control VQFN-24(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET4201LDRGET Specifications

ONET4201LDRGET technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Operating Temperature-40℃~+85℃
Data Rate4.25Gbps
Number of Channels1
Voltage - Supply3V~3.6V
Bias Current100mA
FeaturesAPC loop control
Current - Supply55mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ONET4201LDRGET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ONET4201LDRGET Documents

ONET4201LDRGET datasheets or manufacturer documentation.

Datasheet: ONET4201LDRGET Datasheet (PDF)

ONET4201LDRGET Schematic Symbol & PCB Footprint

The ONET4201LDRGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.