
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 4.25Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~3.6V | |
| Bias Current | 100mA | |
| Features | APC loop control | |
| Current - Supply | 55mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ONET4201LDRGER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 4.25Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~3.6V | |
| Bias Current | 100mA | |
| Features | APC loop control | |
| Current - Supply | 55mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ONET4201LDRGER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ONET4201LDRGER datasheets or manufacturer documentation.
Datasheet: ONET4201LDRGER Datasheet (PDF)
The ONET4201LDRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.