Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC5921DAPR
TLC5921DAPR - 1
TLC5921DAPR - 2
TLC5921DAPR - 3
Extended1/3
* Images are for reference only
TLC5921DAPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC5921DAPR
JLCPCB Part #
C2653381
Package
HTSSOP-32-EP-6.1mm
Description
-20℃~+85℃ 15MHz~20MHz 16 17V 4% 4.5V~5.5V 80mA Built-in Over-Temperature Protection (OTP) HTSSOP-32-EP-6.1mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageHTSSOP-32-EP-6.1mm
Constant Current Accuracy4%
TypeDC-DC
Number of Channels16
Frequency - Switching15MHz~20MHz
Voltage - Input(DC)4.5V~5.5V
Output Current80mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage17V
Operating temperature-20℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC5921DAPR
TLC5921DAPR

* Images are for reference only

TLC5921DAPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5921DAPR
JLCPCB Part #
C2653381
Package
HTSSOP-32-EP-6.1mm
Description
-20℃~+85℃ 15MHz~20MHz 16 17V 4% 4.5V~5.5V 80mA Built-in Over-Temperature Protection (OTP) HTSSOP-32-EP-6.1mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5921DAPR

* Images are for reference only

TLC5921DAPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5921DAPR
JLCPCB Part #
C2653381
Package
HTSSOP-32-EP-6.1mm
Description
-20℃~+85℃ 15MHz~20MHz 16 17V 4% 4.5V~5.5V 80mA Built-in Over-Temperature Protection (OTP) HTSSOP-32-EP-6.1mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5921DAPR Specifications

TLC5921DAPR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageHTSSOP-32-EP-6.1mm
Constant Current Accuracy4%
TypeDC-DC
Number of Channels16
Frequency - Switching15MHz~20MHz
Voltage - Input(DC)4.5V~5.5V
Output Current80mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage17V
Operating temperature-20℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5921DAPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC5921DAPR Documents

TLC5921DAPR datasheets or manufacturer documentation.

Datasheet: TLC5921DAPR Datasheet (PDF)

TLC5921DAPR Schematic Symbol & PCB Footprint

The TLC5921DAPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.