
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | RENESAS | |
| Package | PLCC-28(11.5x11.5) | |
| Data Rate(Max) | 1Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | with Modem Control | |
| Interface | RS-232 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS82C52Z96 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | RENESAS | |
| Package | PLCC-28(11.5x11.5) | |
| Data Rate(Max) | 1Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | with Modem Control | |
| Interface | RS-232 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS82C52Z96. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS82C52Z96 datasheets or manufacturer documentation.
Datasheet: IS82C52Z96 Datasheet (PDF)
The IS82C52Z96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.