
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | MaxLinear | |
| Package | TQFP-48(7x7) | |
| Data Rate(Max) | 4Mbps | |
| Number of Channels | 2 | |
| Memory Size | 16Byte | |
| Voltage - Supply | 2.97V~5.5V | |
| Features | Timer/Counter、Internal Oscillator、With False Start Bit Detection、with Modem Control | |
| Interface | RS-485、RS-232 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST16C2550CQ48TR-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | MaxLinear | |
| Package | TQFP-48(7x7) | |
| Data Rate(Max) | 4Mbps | |
| Number of Channels | 2 | |
| Memory Size | 16Byte | |
| Voltage - Supply | 2.97V~5.5V | |
| Features | Timer/Counter、Internal Oscillator、With False Start Bit Detection、with Modem Control | |
| Interface | RS-485、RS-232 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST16C2550CQ48TR-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST16C2550CQ48TR-F datasheets or manufacturer documentation.
Datasheet: ST16C2550CQ48TR-F Datasheet (PDF)
The ST16C2550CQ48TR-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.