


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Microchip Tech | |
| Package | QFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 300uA | |
| Features | Digital filtering、Power-down mode | |
| Resolution (Bits) | 18 | |
| Interface Type | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP96L01T-E/MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Microchip Tech | |
| Package | QFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 300uA | |
| Features | Digital filtering、Power-down mode | |
| Resolution (Bits) | 18 | |
| Interface Type | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP96L01T-E/MX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP96L01T-E/MX datasheets or manufacturer documentation.
Datasheet: MCP96L01T-E/MX Datasheet (PDF)
The MCP96L01T-E/MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.