Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. TDC7201ZAXT
TDC7201ZAXT - 1
TDC7201ZAXT - 2
TDC7201ZAXT - 3
TDC7201ZAXT - 4
Extended1/4
* Images are for reference only
TDC7201ZAXT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TDC7201ZAXT
JLCPCB Part #
C2653152
Package
NFBGA-25(4x4)
Description
-40℃~+85℃ 0.6uA 2 2V~3.6V SPI NFBGA-25(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageNFBGA-25(4x4)
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply2V~3.6V
Quiescent Current (Iq)0.6uA
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. TDC7201ZAXT
TDC7201ZAXT

* Images are for reference only

TDC7201ZAXT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TDC7201ZAXT
JLCPCB Part #
C2653152
Package
NFBGA-25(4x4)
Description
-40℃~+85℃ 0.6uA 2 2V~3.6V SPI NFBGA-25(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDC7201ZAXT

* Images are for reference only

TDC7201ZAXT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TDC7201ZAXT
JLCPCB Part #
C2653152
Package
NFBGA-25(4x4)
Description
-40℃~+85℃ 0.6uA 2 2V~3.6V SPI NFBGA-25(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDC7201ZAXT Specifications

TDC7201ZAXT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageNFBGA-25(4x4)
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply2V~3.6V
Quiescent Current (Iq)0.6uA
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDC7201ZAXT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDC7201ZAXT Documents

TDC7201ZAXT datasheets or manufacturer documentation.

Datasheet: TDC7201ZAXT Datasheet (PDF)

TDC7201ZAXT Schematic Symbol & PCB Footprint

The TDC7201ZAXT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.