Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. STPMS1BPQR
STPMS1BPQR
Extended
* Images are for reference only
STPMS1BPQR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STPMS1BPQR
JLCPCB Part #
C2653142
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 2 2.5mA 3.2V~5.5V QFN-16-EP(3x3) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerSTMicroelectronics
PackageQFN-16-EP(3x3)
Clock Frequency1.228MHz、2.458MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.23V
Current - Supply2.5mA
Number of Channels2
Voltage - Supply3.2V~5.5V
FeaturesProgrammable gain、Built-in reference source
Voltage Reference Drift30ppm/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. STPMS1BPQR
STPMS1BPQR

* Images are for reference only

STPMS1BPQR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPMS1BPQR
JLCPCB Part #
C2653142
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 2 2.5mA 3.2V~5.5V QFN-16-EP(3x3) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPMS1BPQR

* Images are for reference only

STPMS1BPQR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPMS1BPQR
JLCPCB Part #
C2653142
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 2 2.5mA 3.2V~5.5V QFN-16-EP(3x3) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPMS1BPQR Specifications

STPMS1BPQR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerSTMicroelectronics
PackageQFN-16-EP(3x3)
Clock Frequency1.228MHz、2.458MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.23V
Current - Supply2.5mA
Number of Channels2
Voltage - Supply3.2V~5.5V
FeaturesProgrammable gain、Built-in reference source
Voltage Reference Drift30ppm/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STPMS1BPQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STPMS1BPQR Documents

STPMS1BPQR datasheets or manufacturer documentation.

Datasheet: STPMS1BPQR Datasheet (PDF)

STPMS1BPQR Schematic Symbol & PCB Footprint

The STPMS1BPQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.