
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Voltage - Forward(Vf@If) | 950mV@18mA、1.05V@18mA、1.2V@50mA、1.3V@50mA | |
| Voltage - DC Reverse(Vr) | 7V | |
| Current - Rectified | 50mA | |
| Reverse Leakage Current (Ir) | 5uA@7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74S1053DWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Voltage - Forward(Vf@If) | 950mV@18mA、1.05V@18mA、1.2V@50mA、1.3V@50mA | |
| Voltage - DC Reverse(Vr) | 7V | |
| Current - Rectified | 50mA | |
| Reverse Leakage Current (Ir) | 5uA@7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74S1053DWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74S1053DWR datasheets or manufacturer documentation.
Datasheet: SN74S1053DWR Datasheet (PDF)
The SN74S1053DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.