


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 100mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 80mA | |
| Single Supply | 4.75V~5.25V | |
| Gain Bandwidth Product | 2.4GHz | |
| Slew Rate | 3100V/us | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 2.2ns | |
| Noise density(eN) | 1.7nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Features | Enable/shutdown function、Integrated ADC driver | |
| Ib - Input Bias Current | 80uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS770006IRGER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 100mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 80mA | |
| Single Supply | 4.75V~5.25V | |
| Gain Bandwidth Product | 2.4GHz | |
| Slew Rate | 3100V/us | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 2.2ns | |
| Noise density(eN) | 1.7nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Features | Enable/shutdown function、Integrated ADC driver | |
| Ib - Input Bias Current | 80uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS770006IRGER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS770006IRGER datasheets or manufacturer documentation.
Datasheet: THS770006IRGER Datasheet (PDF)
The THS770006IRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.