


- Manufacturer
- MFR.Part #
- SN74HC74NSR
- JLCPCB Part #
- C2652818
- Package
- SO-14-208mil
- Description
- -40℃~+85℃ 1 10pF 2 25MHz 25ns 2V~6V 40uA 44ns@4.5V 4mA 4mA 74HC Series Asynchronous Complementary type D-Type Rising Edge Set and Reset SO-14-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | SO-14-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 25MHz | |
| Propagation Delay | 44ns@4.5V | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 4mA | |
| Setup Time | 25ns | |
| Series | 74HC Series | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 40uA | |
| Number of Elements | 2 | |
| Input Capacitance | 10pF | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
SN74HC74NSR
Extended- Manufacturer
- MFR.Part #
- SN74HC74NSR
- JLCPCB Part #
- C2652818
- Package
- SO-14-208mil
- Description
- -40℃~+85℃ 1 10pF 2 25MHz 25ns 2V~6V 40uA 44ns@4.5V 4mA 4mA 74HC Series Asynchronous Complementary type D-Type Rising Edge Set and Reset SO-14-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74HC74NSR
- JLCPCB Part #
- C2652818
- Package
- SO-14-208mil
- Description
- -40℃~+85℃ 1 10pF 2 25MHz 25ns 2V~6V 40uA 44ns@4.5V 4mA 4mA 74HC Series Asynchronous Complementary type D-Type Rising Edge Set and Reset SO-14-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC74NSR Specifications
SN74HC74NSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | SO-14-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 25MHz | |
| Propagation Delay | 44ns@4.5V | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 4mA | |
| Setup Time | 25ns | |
| Series | 74HC Series | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 40uA | |
| Number of Elements | 2 | |
| Input Capacitance | 10pF | |
| Current - Output Low(IOL) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC74NSR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74HC74NSR Documents
SN74HC74NSR datasheets or manufacturer documentation.
Datasheet: SN74HC74NSR Datasheet (PDF)
SN74HC74NSR Schematic Symbol & PCB Footprint
The SN74HC74NSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.