
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Repeater/Retimer | |
| Data Rate | 2.97Gbps | |
| Voltage - Supply | 3.135V~3.465V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH0356SQ-40/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Repeater/Retimer | |
| Data Rate | 2.97Gbps | |
| Voltage - Supply | 3.135V~3.465V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH0356SQ-40/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH0356SQ-40/NOPB datasheets or manufacturer documentation.
Datasheet: LMH0356SQ-40/NOPB Datasheet (PDF)
The LMH0356SQ-40/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.