


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50mV | |
| Input Offset Voltage Drift(Vos TC) | 160uV/℃ | |
| Input Voltage Noise Density | 6nV/√Hz@100kHz | |
| Ib - Input Bias Current | 1.7uA | |
| Dual Supply | -6.2V~6.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA615IDGST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50mV | |
| Input Offset Voltage Drift(Vos TC) | 160uV/℃ | |
| Input Voltage Noise Density | 6nV/√Hz@100kHz | |
| Ib - Input Bias Current | 1.7uA | |
| Dual Supply | -6.2V~6.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA615IDGST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA615IDGST datasheets or manufacturer documentation.
Datasheet: OPA615IDGST Datasheet (PDF)
The OPA615IDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.