


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 150MHz | |
| Filter Order | 5 | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 85000uV | |
| Current - Output | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 16200uA | |
| Features | Switchable gain control、Enable/shutdown function、Anti-aliasing / reconstruction filter、Input buffer、Filter bypass、DC clamp / DC restore、Programmable gain | |
| Differential Gain | 0.15% | |
| Ib - Input Bias Current | 18.8mA | |
| Slew Rate | 300V/us | |
| Differential Phase | 0.3deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS7353PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 150MHz | |
| Filter Order | 5 | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 85000uV | |
| Current - Output | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 16200uA | |
| Features | Switchable gain control、Enable/shutdown function、Anti-aliasing / reconstruction filter、Input buffer、Filter bypass、DC clamp / DC restore、Programmable gain | |
| Differential Gain | 0.15% | |
| Ib - Input Bias Current | 18.8mA | |
| Slew Rate | 300V/us | |
| Differential Phase | 0.3deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS7353PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS7353PWR datasheets or manufacturer documentation.
Datasheet: THS7353PWR Datasheet (PDF)
The THS7353PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.