
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 450MHz | |
| Number of Channels | 3 | |
| Current - Output | 60mA | |
| Features | Enable/shutdown function、Input buffer | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 3pA | |
| Slew Rate | 360V/us | |
| Differential Phase | 0.05deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA3355EA/250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 450MHz | |
| Number of Channels | 3 | |
| Current - Output | 60mA | |
| Features | Enable/shutdown function、Input buffer | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 3pA | |
| Slew Rate | 360V/us | |
| Differential Phase | 0.05deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA3355EA/250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA3355EA/250 datasheets or manufacturer documentation.
Datasheet: OPA3355EA/250 Datasheet (PDF)
The OPA3355EA/250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.