


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Filter Order | 2 | |
| -3dB Bandwidth | 6MHz | |
| Number of Channels | 1 | |
| Current - Output | 80mA | |
| Quiescent Current | 5.3mA | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter、ESD protection | |
| Single Supply | 2.5V~3.3V | |
| Differential Gain | 1.2% | |
| Ib - Input Bias Current | 5.3mA | |
| Differential Phase | 1.6deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA361AQDCKRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Filter Order | 2 | |
| -3dB Bandwidth | 6MHz | |
| Number of Channels | 1 | |
| Current - Output | 80mA | |
| Quiescent Current | 5.3mA | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter、ESD protection | |
| Single Supply | 2.5V~3.3V | |
| Differential Gain | 1.2% | |
| Ib - Input Bias Current | 5.3mA | |
| Differential Phase | 1.6deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA361AQDCKRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA361AQDCKRQ1 datasheets or manufacturer documentation.
Datasheet: OPA361AQDCKRQ1 Datasheet (PDF)
The OPA361AQDCKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.