


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 8.5MHz | |
| Filter Order | 5 | |
| Number of Channels | 3 | |
| Quiescent Current | 15.6mA | |
| Features | Anti-aliasing / reconstruction filter、Input buffer、DC clamp / DC restore、ESD protection | |
| Single Supply | 3V~5V | |
| Differential Gain | 0.2% | |
| Ib - Input Bias Current | 16.5mA | |
| Differential Phase | 0.2deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS7315DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 8.5MHz | |
| Filter Order | 5 | |
| Number of Channels | 3 | |
| Quiescent Current | 15.6mA | |
| Features | Anti-aliasing / reconstruction filter、Input buffer、DC clamp / DC restore、ESD protection | |
| Single Supply | 3V~5V | |
| Differential Gain | 0.2% | |
| Ib - Input Bias Current | 16.5mA | |
| Differential Phase | 0.2deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS7315DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS7315DR datasheets or manufacturer documentation.
Datasheet: THS7315DR Datasheet (PDF)
The THS7315DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.