



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 30mA | |
| Quiescent Current | 16mA | |
| Features | Enable/shutdown function | |
| Single supply | 2.5V~3.45V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BH76806FVM-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 30mA | |
| Quiescent Current | 16mA | |
| Features | Enable/shutdown function | |
| Single supply | 2.5V~3.45V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BH76806FVM-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BH76806FVM-TR datasheets or manufacturer documentation.
Datasheet: BH76806FVM-TR Datasheet (PDF)
The BH76806FVM-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.