



- Manufacturer
- MFR.Part #
- PCA9513ADP,118
- JLCPCB Part #
- C2652417
- Package
- TSSOP-8
- Description
- Bus capacitance isolation、Hot-swap protection TSSOP-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffer | |
| Data Rate | 400Kbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Bus capacitance isolation、Hot-swap protection | |
| Current - Supply | 3.5mA | |
| Input Capacitance | 6pF |

* Images are for reference only
PCA9513ADP,118
Extended- Manufacturer
- MFR.Part #
- PCA9513ADP,118
- JLCPCB Part #
- C2652417
- Package
- TSSOP-8
- Description
- Bus capacitance isolation、Hot-swap protection TSSOP-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PCA9513ADP,118
- JLCPCB Part #
- C2652417
- Package
- TSSOP-8
- Description
- Bus capacitance isolation、Hot-swap protection TSSOP-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA9513ADP,118 Specifications
PCA9513ADP,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffer | |
| Data Rate | 400Kbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Bus capacitance isolation、Hot-swap protection | |
| Current - Supply | 3.5mA | |
| Input Capacitance | 6pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9513ADP,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCA9513ADP,118 Documents
PCA9513ADP,118 datasheets or manufacturer documentation.
Datasheet: PCA9513ADP,118 Datasheet (PDF)
PCA9513ADP,118 Schematic Symbol & PCB Footprint
The PCA9513ADP,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.