
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 56Kbps | |
| Voltage - Supply | 3.3V | |
| Supply Current | 35mA | |
| Features | Wake-up function | |
| Interface | SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI2439-A-FMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 56Kbps | |
| Voltage - Supply | 3.3V | |
| Supply Current | 35mA | |
| Features | Wake-up function | |
| Interface | SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI2439-A-FMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI2439-A-FMR datasheets or manufacturer documentation.
Datasheet: SI2439-A-FMR Datasheet (PDF)
The SI2439-A-FMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.