
- Manufacturer
- MFR.Part #
- PI4IOE5V9535LEX
- JLCPCB Part #
- C2652326
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 11mA 16 2.3V~5.5V 250nA 3mA 4.1V 400kHz 8 I2C、SMBus Interrupt Output Push-Pull、Open-drain Reset function、Cascading and address extension TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-24 | |
| Number of Supporting Devices | 8 | |
| Clock Frequency | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Logic Level - High | 4.1V | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Type | Push-Pull、Open-drain | |
| Current - Output High(IOH) | 11mA | |
| Number of I/O | 16 | |
| Features | Reset function、Cascade and address expansion | |
| Current - Output Low(IOL) | 3mA | |
| Quiescent Supply Current | 250nA | |
| Interface | I2C、SMBus |

* Images are for reference only
PI4IOE5V9535LEX
Extended- Manufacturer
- MFR.Part #
- PI4IOE5V9535LEX
- JLCPCB Part #
- C2652326
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 11mA 16 2.3V~5.5V 250nA 3mA 4.1V 400kHz 8 I2C、SMBus Interrupt Output Push-Pull、Open-drain Reset function、Cascading and address extension TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PI4IOE5V9535LEX
- JLCPCB Part #
- C2652326
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 11mA 16 2.3V~5.5V 250nA 3mA 4.1V 400kHz 8 I2C、SMBus Interrupt Output Push-Pull、Open-drain Reset function、Cascading and address extension TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI4IOE5V9535LEX Specifications
PI4IOE5V9535LEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-24 | |
| Number of Supporting Devices | 8 | |
| Clock Frequency | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Logic Level - High | 4.1V | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Type | Push-Pull、Open-drain | |
| Current - Output High(IOH) | 11mA | |
| Number of I/O | 16 | |
| Features | Reset function、Cascade and address expansion | |
| Current - Output Low(IOL) | 3mA | |
| Quiescent Supply Current | 250nA | |
| Interface | I2C、SMBus |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI4IOE5V9535LEX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI4IOE5V9535LEX Documents
PI4IOE5V9535LEX datasheets or manufacturer documentation.
Datasheet: PI4IOE5V9535LEX Datasheet (PDF)
PI4IOE5V9535LEX Schematic Symbol & PCB Footprint
The PI4IOE5V9535LEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.