
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 13 | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Capacitive Touch、Waterproof anti-interference touch | |
| Current - Supply | 3.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPT213B-A01-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 13 | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Capacitive Touch、Waterproof anti-interference touch | |
| Current - Supply | 3.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPT213B-A01-GMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPT213B-A01-GMR datasheets or manufacturer documentation.
Datasheet: CPT213B-A01-GMR Datasheet (PDF)
The CPT213B-A01-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.