
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | QFN-16-EP(4x4) | |
| Type | Driver | |
| Voltage - Supply | 4V~6.6V、8V~13.2V | |
| Features | Thermal shutdown protection | |
| Current - Supply | 15mA、23mA、32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL1550IRZ-T13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | QFN-16-EP(4x4) | |
| Type | Driver | |
| Voltage - Supply | 4V~6.6V、8V~13.2V | |
| Features | Thermal shutdown protection | |
| Current - Supply | 15mA、23mA、32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL1550IRZ-T13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL1550IRZ-T13 datasheets or manufacturer documentation.
Datasheet: ISL1550IRZ-T13 Datasheet (PDF)
The ISL1550IRZ-T13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.