IAD110PTR
Extended
* Images are for reference only
IAD110PTR
Attributes
Value
Manufacturer
MFR.Part #
IAD110PTR
JLCPCB Part #
C2652013
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1.2V 50mA SOIC-16-300mil Telecom Interface ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Telecom Interface ICs
ManufacturerLittelfuse/IXYS
PackageSOIC-16-300mil
Power(Watts)1W
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V
Current - Supply50mA